Toshiba, TLP2601(F) DC Input IC Output Optocoupler, Through Hole, 8-Pin DIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
760-3209
Mfr. Part No.:
TLP2601(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

IC

Maximum Forward Voltage

1.75V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

30ns

Maximum Input Current

20 mA

Isolation Voltage

2500 V ac

Logic Output

Yes

Typical Fall Time

30ns