Toshiba, TLP124(BV-TPL,F) AC/DC Input, Input Transistor Output Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 760-3158
- Mfr. Part No.:
- TLP124(BV-TPL,F)
- Brand:
- Toshiba
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.75
(exc. VAT)
£4.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.375 | £3.75 |
| 50 - 190 | £0.318 | £3.18 |
| 200 - 490 | £0.281 | £2.81 |
| 500 + | £0.243 | £2.43 |
*price indicative
- RS Stock No.:
- 760-3158
- Mfr. Part No.:
- TLP124(BV-TPL,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | AC, DC | |
| Typical Rise Time | 8µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3750 V ac | |
| Maximum Current Transfer Ratio | 1200% | |
| Minimum Current Transfer Ratio | 200 % | |
| Typical Fall Time | 8µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type AC, DC | ||
Typical Rise Time 8µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3750 V ac | ||
Maximum Current Transfer Ratio 1200% | ||
Minimum Current Transfer Ratio 200 % | ||
Typical Fall Time 8µs | ||
