Toshiba, 6N139(F) DC Input Darlington Output Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 760-3145
- Mfr. Part No.:
- 6N139(F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 760-3145
- Mfr. Part No.:
- 6N139(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 7µs | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 2500 V ac | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 800% | |
| Minimum Current Transfer Ratio | 400 % | |
| Typical Fall Time | 1µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 7µs | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 2500 V ac | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 800% | ||
Minimum Current Transfer Ratio 400 % | ||
Typical Fall Time 1µs | ||
