Broadcom, ACPL-M50L-060E DC Input Phototransistor Output Optocoupler, Surface Mount, 5-Pin SO
- RS Stock No.:
- 714-0170
- Mfr. Part No.:
- ACPL-M50L-060E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-0170
- Mfr. Part No.:
- ACPL-M50L-060E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 3750 V ac | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 200% | |
| Minimum Current Transfer Ratio | 100 % | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 3750 V ac | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 200% | ||
Minimum Current Transfer Ratio 100 % | ||
- COO (Country of Origin):
- PH
