Vishay, SFH6136-X009T DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin PDIP
- RS Stock No.:
- 710-4907
- Mfr. Part No.:
- SFH6136-X009T
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 710-4907
- Mfr. Part No.:
- SFH6136-X009T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.9V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 25 mA | |
| Isolation Voltage | 5300 V ac | |
| Maximum Current Transfer Ratio | 35% | |
| Minimum Current Transfer Ratio | 19 % | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.9V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 5300 V ac | ||
Maximum Current Transfer Ratio 35% | ||
Minimum Current Transfer Ratio 19 % | ||
Optocoupler, Transistor Output, SFH Series, Vishay Semiconductor
VO617A and VO618A series provides up to 5300 Vrms of voltage Isolation.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
VO615A, VOL617A and VOL628A series provides up to 5000 Vrms of voltage Isolation.
VOM617A and VOM618A series provides up to 3750 Vrms of voltage Isolation.
VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar.
Optocouplers VO615A, VO617A, VO618A, VOL617A, VOL628A, VOM617A, and VOM618A have an operating temperature up to 110 degrees.
Optocouplers, Vishay Semiconductor
