Vishay, VOD211T DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SOIC
- RS Stock No.:
- 699-8470
- Mfr. Part No.:
- VOD211T
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-8470
- Mfr. Part No.:
- VOD211T
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Surface Mount | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.55V | |
Number of Channels | 2 | |
Number of Pins | 8 | |
Package Type | SOIC | |
Input Current Type | DC | |
Typical Rise Time | 5µs | |
Maximum Input Current | 30 mA | |
Isolation Voltage | 4000 V ac | |
Typical Fall Time | 4µs | |
Minimum Current Transfer Ratio | 20 % | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.55V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 5µs | ||
Maximum Input Current 30 mA | ||
Isolation Voltage 4000 V ac | ||
Typical Fall Time 4µs | ||
Minimum Current Transfer Ratio 20 % | ||