Toshiba, TLP172A(F) DC Input MOSFET Output Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 695-6394
- Mfr. Part No.:
- TLP172A(F)
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 695-6394
- Mfr. Part No.:
- TLP172A(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | MOSFET | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Isolation Voltage | 1500 V ac | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device MOSFET | ||
Number of Pins 4 | ||
Package Type SOP | ||
Input Current Type DC | ||
Isolation Voltage 1500 V ac | ||
- COO (Country of Origin):
- JP
