Lite-On, MOC3020M Phototriac Output Optocoupler, Through Hole, 6-Pin PDIP

Subtotal (1 pack of 5 units)*

£3.77

(exc. VAT)

£4.525

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.754£3.77

*price indicative

RS Stock No.:
691-2268
Mfr. Part No.:
MOC3020M
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Mounting Type

Through Hole

Output Device

Phototriac

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Triac Output Optocouplers, Lite-On


Optocouplers, Lite-On