onsemi, HCPL0453 DC Input Phototransistor Output Optocoupler, Surface Mount, 8-Pin SOP
- RS Stock No.:
- 671-1403P
- Mfr. Part No.:
- HCPL0453
- Brand:
- ON Semiconductor
Subtotal 5 units (supplied in a tube)*
£2.35
(exc. VAT)
£2.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
5 + | £0.47 |
*price indicative
- RS Stock No.:
- 671-1403P
- Mfr. Part No.:
- HCPL0453
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.7V | |
Number of Channels | 1 | |
Number of Pins | 8 | |
Package Type | SOP | |
Input Current Type | DC | |
Maximum Input Current | 25 mA | |
Isolation Voltage | 2.5 kVrms | |
Maximum Current Transfer Ratio | 50% | |
Minimum Current Transfer Ratio | 19 % | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOP | ||
Input Current Type DC | ||
Maximum Input Current 25 mA | ||
Isolation Voltage 2.5 kVrms | ||
Maximum Current Transfer Ratio 50% | ||
Minimum Current Transfer Ratio 19 % | ||
Optocoupler, High Performance Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor