Sharp, PC123X5YIP0F DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin PDIP
- RS Stock No.:
- 667-5102
- Mfr. Part No.:
- PC123X5YIP0F
- Brand:
- Sharp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-5102
- Mfr. Part No.:
- PC123X5YIP0F
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 400% | |
| Minimum Current Transfer Ratio | 50 % | |
| Typical Fall Time | 3µs | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 400% | ||
Minimum Current Transfer Ratio 50 % | ||
Typical Fall Time 3µs | ||
Priced to Clear Yes | ||
