Sharp, PC123X1YUP0F DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin PDIP

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
667-5095
Mfr. Part No.:
PC123X1YUP0F
Brand:
Sharp
Find similar products by selecting one or more attributes.
Select all

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

400%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50 %

Priced to Clear

Yes