Kingbright, KB847C DC Input Transistor Output Quad Optocoupler, Through Hole, 16-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
619-3170
Mfr. Part No.:
KB847C
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Mounting Type

Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

DIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

400%

Minimum Current Transfer Ratio

200 %

Typical Fall Time

3µs

COO (Country of Origin):
CN

Optocoupler, Transistor Output, Kingbright



Optocouplers, Kingbright