Kingbright,KB817C DC Input Transistor Output Optocoupler, Through-hole, 4-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
619-2616
Mfr. Part No.:
KB817D
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Mounting Type

PCB Through Hole

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

300 %

COO (Country of Origin):
CN