Kingbright, KB355NT DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
- RS Stock No.:
- 619-1792
- Mfr. Part No.:
- KB355NT
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 pack of 20 units)*
£6.90
(exc. VAT)
£8.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 80 | £0.345 | £6.90 |
| 100 - 180 | £0.23 | £4.60 |
| 200 - 380 | £0.22 | £4.40 |
| 400 - 980 | £0.21 | £4.20 |
| 1000 + | £0.193 | £3.86 |
*price indicative
- RS Stock No.:
- 619-1792
- Mfr. Part No.:
- KB355NT
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Mounting Type | Surface Mount | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | Mini-Flat | |
| Input Current Type | DC | |
| Typical Rise Time | 60µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Maximum Current Transfer Ratio | 7500% | |
| Typical Fall Time | 53µs | |
| Minimum Current Transfer Ratio | 600 % | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Mounting Type Surface Mount | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type Mini-Flat | ||
Input Current Type DC | ||
Typical Rise Time 60µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3.75 kVrms | ||
Maximum Current Transfer Ratio 7500% | ||
Typical Fall Time 53µs | ||
Minimum Current Transfer Ratio 600 % | ||
- COO (Country of Origin):
- CN
