Kingbright, KB852 DC Input Darlington Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 619-1483
- Mfr. Part No.:
- KB852
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 619-1483
- Mfr. Part No.:
- KB852
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Mounting Type | Through Hole | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 100µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 15000% | |
| Minimum Current Transfer Ratio | 1000 % | |
| Typical Fall Time | 20µs | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Mounting Type Through Hole | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 100µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 15000% | ||
Minimum Current Transfer Ratio 1000 % | ||
Typical Fall Time 20µs | ||
- COO (Country of Origin):
- CN
