Kingbright, KB817-B DC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
616-5642
Mfr. Part No.:
KB817-B
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

SMD

Input Current Type

DC

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Maximum Current Transfer Ratio

260%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50 %

COO (Country of Origin):
CN

Optocoupler, Transistor Output, Kingbright



Optocouplers, Kingbright