Kingbright, KB814-B AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
- RS Stock No.:
- 616-5636
- Mfr. Part No.:
- KB814-B
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 616-5636
- Mfr. Part No.:
- KB814-B
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 300% | |
| Minimum Current Transfer Ratio | 120 % | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SMD | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 300% | ||
Minimum Current Transfer Ratio 120 % | ||
Typical Fall Time 3µs | ||
- COO (Country of Origin):
- CN
