Broadcom, HCPL-4562-000E DC Input Transistor Output Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 547-3784
- Mfr. Part No.:
- HCPL-4562-000E
- Brand:
- Broadcom
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.44
(exc. VAT)
£0.53
(inc. VAT)
- RS Stock No.:
- 547-3784
- Mfr. Part No.:
- HCPL-4562-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.6V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Maximum Input Current | 12 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Maximum Current Transfer Ratio | 45% | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.6V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Maximum Input Current 12 mA | ||
Isolation Voltage 3.75 kVrms | ||
Maximum Current Transfer Ratio 45% | ||
Approvals
UL

