Phoenix Contact DEK-OV- 24DC/240AC/800 Series Solid State Relay, DIN Rail Mount, 300 V Load, 300V Control
- RS Stock No.:
- 533-0075
- Mfr. Part No.:
- 2964649
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 533-0075
- Mfr. Part No.:
- 2964649
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 300V | |
| Maximum Control Voltage | 300V | |
| Series | DEK-OV- 24DC/240AC/800 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 300V | ||
Maximum Control Voltage 300V | ||
Series DEK-OV- 24DC/240AC/800 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 6.2mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Phoenix Contact Opto-Couplers with Solid State Relay Output
These DIN rail mount opto-couplers from Phoenix Contact provide an ideal means of interfacing on/off signals to, or from, equipment, whilst providing electrical isolation between their own inputs and outputs. In other words, these may be used to protect equipment by electrically isolating its inputs, outputs, or both. The dc/ac and ac/dc versions also provide a means of interfacing (whilst isolating) ac and dc control voltages.
Features and Benefits
• Dc in/Dc out, Dc in/Ac out and Ac in/Dc out versions available
• Versions with switching speeds up to 100kHz available
• 2.5kVac input to output isolation
• LED status indication
• Module width 6.2mm
• Operating temperature range: -20 to +60°C
Standards
IEC 60 664, IEC 60 664A, DIN VDE 0110
Related links
- Phoenix Contact DEK-OV- 24DC/24DC/3 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OV- 24DC/24DC/10 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OE- 24DC/24DC/100KHZ Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OE-5DC/24DC/100KHZ Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OE- 24DC/24DC/100KHZ-G Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OE- 24DC/48DC/100 Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OE- 24DC/ 5DC/100KHZ-G Series Solid State Relay 300 V Load, 300V Control
- Phoenix Contact DEK-OV-5DC/24DC/3 Series Solid State Relay 300 V Load, 6V dc Control
