Toshiba, TLP624-2 DC Input Transistor Output Dual Optocoupler, Through Hole, 8-Pin PDIP
- RS Stock No.:
- 505-7039
- Mfr. Part No.:
- TLP624-2
- Brand:
- Toshiba
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.46
(exc. VAT)
£5.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.892 | £4.46 |
| 25 - 45 | £0.744 | £3.72 |
| 50 - 95 | £0.706 | £3.53 |
| 100 - 245 | £0.618 | £3.09 |
| 250 + | £0.578 | £2.89 |
*price indicative
- RS Stock No.:
- 505-7039
- Mfr. Part No.:
- TLP624-2
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | PDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 8µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 1200% | |
| Minimum Current Transfer Ratio | 100 % | |
| Typical Fall Time | 8µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type PDIP | ||
Input Current Type DC | ||
Typical Rise Time 8µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 1200% | ||
Minimum Current Transfer Ratio 100 % | ||
Typical Fall Time 8µs | ||
Non Compliant
