DC Input MOSFET Output Optocoupler, Through Hole, 8-Pin 11-10C4

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
464-4878
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

MOSFET

Number of Pins

8

Package Type

11-10C4

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

2.5 kV ac