Siemens Solid State Interface Relay, DIN Rail Mount
- RS Stock No.:
- 392-9027
- Mfr. Part No.:
- 3TX7002-1BB00
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 392-9027
- Mfr. Part No.:
- 3TX7002-1BB00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Mounting Type | DIN Rail | |
| Depth | 62mm | |
| Width | 17.5mm | |
| Length | 60mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 60 x 17.5 x 62mm | |
| Manufacturer Part No. | 3TX7002-1BB00 | |
| Operating Temperature Range | -25 → +60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Mounting Type DIN Rail | ||
Depth 62mm | ||
Width 17.5mm | ||
Length 60mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Dimensions 60 x 17.5 x 62mm | ||
Manufacturer Part No. 3TX7002-1BB00 | ||
Operating Temperature Range -25 → +60°C | ||
3TX700 - relay coupler, not pluggable
Interstage networks (interface) as connecting modules, e.g. between electronic controllers and peripheral devices or motor contactors
Screw connection
1 channel
Slim design
Screw connection
1 channel
Slim design
Standards
DIN VDE 0110 Part 1, DIN VDE 0435, DIN VDE 0660 and DIN EN 50005
