Toshiba, TLP2745(E(T DC Input Transistor Output Optocoupler, Surface Mount, 6-Pin
- RS Stock No.:
- 206-9759
- Mfr. Part No.:
- TLP2745(E(T
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 206-9759
- Mfr. Part No.:
- TLP2745(E(T
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.65V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Input Current Type | DC | |
| Series | TLP | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Input Current Type DC | ||
Series TLP | ||
The Toshiba TLP2745 photo coupler consists of high-output light-emitting diode coupled with a high-gain, high-speed photo detector. It is mainly used in factory automation and industrial inverters.
Operating temperature -40 to 110°C
Supply voltage 4.5 to 30 V
Supply voltage 4.5 to 30 V
