Renesas, PS9124-AX CMOS Output Optocoupler, Surface Mount, 5-Pin SOP
- RS Stock No.:
- 186-4415
- Mfr. Part No.:
- PS9124-AX
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 186-4415
- Mfr. Part No.:
- PS9124-AX
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | CMOS | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Typical Rise Time | 20ns | |
| Maximum Input Current | 10 mA | |
| Isolation Voltage | 3.75 kVrms | |
| Typical Fall Time | 5ns | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device CMOS | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Typical Rise Time 20ns | ||
Maximum Input Current 10 mA | ||
Isolation Voltage 3.75 kVrms | ||
Typical Fall Time 5ns | ||
- COO (Country of Origin):
- JP
High-speed digital output photocouplers (optocouplers) are optically coupled high-speed, totem-pole output isolators containing a GaAlAs LED on the input side and a photodiode and signal processing circuit on the output side in a single chip.
The PS9124 is an optically coupled high-speed, active low type isolator containing an AlGaAs LED on the input side and a photodiode and a signal processing circuit on the output side on one chip.
Low power consumption (VCC = 3.3/5 V)
Small package (SO-5)
High-speed response (tPHL = 100 ns MAX., tPLH = 100 ns MAX.)
High-speed (10 Mbps)
High isolation voltage (BV = 3 750 Vr.m.s.)
Open collector output
Pb-Free product
APPLICATIONS
FA Network
Small package (SO-5)
High-speed response (tPHL = 100 ns MAX., tPLH = 100 ns MAX.)
High-speed (10 Mbps)
High isolation voltage (BV = 3 750 Vr.m.s.)
Open collector output
Pb-Free product
APPLICATIONS
FA Network
