Renesas, PS2811-1-V-A DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin SSOP
- RS Stock No.:
- 186-4272
- Mfr. Part No.:
- PS2811-1-V-A
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-4272
- Mfr. Part No.:
- PS2811-1-V-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Input Current Type | DC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 5 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 5µs | |
| Minimum Current Transfer Ratio | 100% | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 5 mA | ||
Isolation Voltage 2.5 kVrms | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 5µs | ||
Minimum Current Transfer Ratio 100% | ||
DC input/single transistor output photocouplers (optocouplers) are optically coupled isolators containing a GaAs infrared light emitting diode and an NPN silicon phototransistor. This type is suitable for applications such as I/O interfaces and signal transmission circuits.
The PS2811-1 and PS2811-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications. The package is a Shrink SOP (Small Outline Package) type for high density mounting applications.
High isolation voltage (BV = 2 500 Vr.m.s.)
Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
Pb-Free product
APPLICATIONS
Programmable logic controllers
Small power supply
Hybrid IC
Modem/FAX
Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
Pb-Free product
APPLICATIONS
Programmable logic controllers
Small power supply
Hybrid IC
Modem/FAX
