Toshiba, TLP785F(D4GRT7,F(C DC Input Phototransistor Output Photocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 182-6521
- Mfr. Part No.:
- TLP785F(D4GRT7,F(C
- Brand:
- Toshiba
Bulk discount available
Subtotal (1 pack of 50 units)*
£4.75
(exc. VAT)
£5.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.095 | £4.75 |
| 250 - 450 | £0.092 | £4.60 |
| 500 - 950 | £0.09 | £4.50 |
| 1000 + | £0.088 | £4.40 |
*price indicative
- RS Stock No.:
- 182-6521
- Mfr. Part No.:
- TLP785F(D4GRT7,F(C
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Through Hole | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 60 mA | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 300% | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 100% | |
| Series | TLP785F | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Through Hole | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 300% | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 100% | ||
Series TLP785F | ||
- COO (Country of Origin):
- CN
The TOSHIBA TLP785 consists of a silicone phototransistor optically coupled to a gallium arsenide (GaAs) infrared emitting diode in a four lead plastic DIP (DIP4) with having high isolation voltage (AC: 5 kVRMS (min)). TLP785F is a lead forming type for the long creepage surface mounting of TLP785.
Office Equipment
Household Appliances
Solid State Relays
Switching Power Supplies
Various Controllers
Signal Transmission between Different Voltage Circuits
Household Appliances
Solid State Relays
Switching Power Supplies
Various Controllers
Signal Transmission between Different Voltage Circuits
