Toshiba, TLP3073(D4,TP1,F(O DC Input Phototriac Output Photocoupler, Through Hole, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-6518
Mfr. Part No.:
TLP3073(D4,TP1,F(O
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Phototriac

Maximum Forward Voltage

1.3V

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

5 kVrms

Series

TLP3073

COO (Country of Origin):
JP
The TLP3073 consists of a non zero crossing photo triac, optically coupled to a gallium arsenide infrared emitting diode. The TLP3073 is housed in the DIP6 package and guarantees insulation thickness of 0.4 mm (min).

Solid-State Relays
Triac Drivers
Home Electric Appliances
Office Equipment