onsemi, CNY17F1SR2M DC Input Phototransistor Output Optocoupler, Surface Mount, 6-Pin MDIP
- RS Stock No.:
- 178-7535
- Mfr. Part No.:
- CNY17F1SR2M
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-7535
- Mfr. Part No.:
- CNY17F1SR2M
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Mounting Type | Surface Mount | |
Output Device | Phototransistor | |
Maximum Forward Voltage | 1.65V | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Package Type | MDIP | |
Input Current Type | DC | |
Typical Rise Time | 4µs | |
Maximum Input Current | 60 mA | |
Isolation Voltage | 7.5 kVrms | |
Typical Fall Time | 20µs | |
Select all | ||
---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.65V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 7.5 kVrms | ||
Typical Fall Time 20µs | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor