Broadcom, ACPL-M46U-000E DC Input Optocoupler, Surface Mount, 5-Pin SOIC
- RS Stock No.:
- 178-3231
- Mfr. Part No.:
- ACPL-M46U-000E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3231
- Mfr. Part No.:
- ACPL-M46U-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Isolation Voltage | 3.75 kVrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 90% | |
| Minimum Current Transfer Ratio | 44 % | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Isolation Voltage 3.75 kVrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 90% | ||
Minimum Current Transfer Ratio 44 % | ||
