Broadcom, ACPL-M61T-000E DC Input IC Output Optocoupler, Surface Mount, 5-Pin SO
- RS Stock No.:
- 178-3230
- Mfr. Part No.:
- ACPL-M61T-000E
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3230
- Mfr. Part No.:
- ACPL-M61T-000E
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | IC | |
| Maximum Forward Voltage | 1.85V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 15 mA | |
| Isolation Voltage | 4 kVrms | |
| Logic Output | Yes | |
| Maximum Current Transfer Ratio | 700% | |
| Typical Fall Time | 10ns | |
| Minimum Current Transfer Ratio | 700 % | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device IC | ||
Maximum Forward Voltage 1.85V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 15 mA | ||
Isolation Voltage 4 kVrms | ||
Logic Output Yes | ||
Maximum Current Transfer Ratio 700% | ||
Typical Fall Time 10ns | ||
Minimum Current Transfer Ratio 700 % | ||
