Broadcom, ACPL-827-30CE DC Input Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 178-3180
- Mfr. Part No.:
- ACPL-827-30CE
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3180
- Mfr. Part No.:
- ACPL-827-30CE
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 2 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 5 mA | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 2 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 5 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 3µs | ||
