Siemens SIRIUS Series Interface Relay, 24V dc Coil
- RS Stock No.:
- 175-2320
- Mfr. Part No.:
- 3RQ3052-1SM40
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-2320
- Mfr. Part No.:
- 3RQ3052-1SM40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Depth | 72.5mm | |
| Length | 93mm | |
| Series | SIRIUS | |
| Input Current | 2A | |
| Dimensions | 6.2 x 93 x 72.5mm | |
| Maximum Operating Temperature | +60°C | |
| Operating Temperature Range | -25 → +60°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Depth 72.5mm | ||
Length 93mm | ||
Series SIRIUS | ||
Input Current 2A | ||
Dimensions 6.2 x 93 x 72.5mm | ||
Maximum Operating Temperature +60°C | ||
Operating Temperature Range -25 → +60°C | ||
- COO (Country of Origin):
- TN
The Siemens Output coupler Optocoupler is coupling relay in a slim design. It comes with 1 NO switching contact. A green LED is used as a status display. It comes with screw terminals for connection of auxiliary and control circuit.
Surge voltage resistance rated value 2.5 kV
Snap on mounting
IP20 protection
UL94 V-0 flammability class
Snap on mounting
IP20 protection
UL94 V-0 flammability class

