Broadcom, HCPL-0721-500E Optocoupler, Surface Mount, 8-Pin SO

Stock information currently inaccessible
RS Stock No.:
174-4181
Mfr. Part No.:
HCPL-0721-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Maximum Forward Voltage

5.5V

Number of Channels

1

Number of Pins

8

Package Type

SO

Typical Rise Time

9ns

Maximum Input Current

10 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

8ns

Series

HCPL-0721

The Broadcom Basic building blocks of the HCPL-772X/072X are a CMOS LED driver IC, a high-speed LED, and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed trans impedance amplifier, and a voltage comparator with an output driver.

+5V CMOS compatibility
20-ns max propagation delay skew
High speed: 25 MBd
40-ns max propagation delay
10-kV/μs minimum common mode rejection
–40 to +85°C temperature range