Broadcom, HCPL-0453-500E Open Collector Output Optocoupler, Surface Mount, 8-Pin SO

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 100)

£0.872

(exc. VAT)

£1.046

(inc. VAT)

RS Stock No.:
174-3647
Mfr. Part No.:
HCPL-0453-500E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mounting Type

Surface Mount

Output Device

Open Collector

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

SO

Maximum Input Current

25 mA

Logic Output

Yes

Maximum Current Transfer Ratio

24%

Minimum Current Transfer Ratio

15%

Series

HCPL-0453

The Broadcom diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Applications include power module interfaces and TTL systems. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance.

15 kV/ms Minimum Common Mode Transient Immunity at Vcm = 1500 V (HCPL-4503/ HCPL-0453)
High Speed: 1 Mb/s
TTL Compatible
Available in 8-Pin DIP, SO-8, Wide body Packages
Open Collector Output
Guaranteed Performance from Temperature: 0oC to 70oC