Isocom, SFH618A-2SM NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin DIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-6661
Mfr. Part No.:
SFH618A-2SM
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Typical Rise Time

4µs

Maximum Input Current

50 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

125%

Minimum Current Transfer Ratio

63%

Typical Fall Time

3µs

Series

SFH618A

COO (Country of Origin):
TH
The SFH618 series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.

Low input current 0.5mA IF
High Current Transfer Ratios (63-320% a
1mA, 32% min at 0.5mA)
High Isolation Voltage (5.3kVRMS,7.5kVPK
High BVCEO (55V min)
All electrical parameters 100% tested

Computer terminals
Industrial systems controllers
Measuring instruments
Signal transmission between systems of
different potentials and impedances