Isocom, SFH615A-3XSM NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-6627
Mfr. Part No.:
SFH615A-3XSM
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Typical Rise Time

3µs

Maximum Input Current

50 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

200%

Minimum Current Transfer Ratio

100%

Typical Fall Time

14µs

Series

SFH615A

COO (Country of Origin):
TH
The SFH615A series of optically coupled isolators each consists of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.

AC Isolation Voltage 5300VRMS
Low Input Current IF 1mA
High Current Transfer Ratios
Wide Operating Temperature Range
-55°C to +110°C
Lead Free


Computer Terminals
Industrial System Controllers
Measuring Instruments