Isocom, ISP817BSMT&R NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin DIP
- RS Stock No.:
- 173-6549
- Mfr. Part No.:
- ISP817BSMT&R
- Brand:
- Isocom
Bulk discount available
Subtotal (1 reel of 1000 units)*
£125.00
(exc. VAT)
£150.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.125 | £125.00 |
| 2000 - 4000 | £0.122 | £122.00 |
| 5000 + | £0.119 | £119.00 |
*price indicative
- RS Stock No.:
- 173-6549
- Mfr. Part No.:
- ISP817BSMT&R
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5300 (Minimum) Vrms | |
| Maximum Current Transfer Ratio | 260% | |
| Minimum Current Transfer Ratio | 130% | |
| Typical Fall Time | 3µs | |
| Series | ISP817 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Typical Rise Time 4µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5300 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 260% | ||
Minimum Current Transfer Ratio 130% | ||
Typical Fall Time 3µs | ||
Series ISP817 | ||
- COO (Country of Origin):
- CN
The ISP817, ISP827 and ISP847 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.
AC Isolation Voltage 5300VRMS
CTR Selections Available
Wide Operating Temperature Range
-55°C to +110°C ISP817
-30°C to +100°C ISP827/ISP847
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
CTR Selections Available
Wide Operating Temperature Range
-55°C to +110°C ISP817
-30°C to +100°C ISP827/ISP847
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
