Isocom, ICPL2601SMT&R Photodetector Output Optocoupler, Surface Mount, 8-Pin DIP
- RS Stock No.:
- 173-6539
- Mfr. Part No.:
- ICPL2601SMT&R
- Brand:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6539
- Mfr. Part No.:
- ICPL2601SMT&R
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | Photodetector | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Typical Rise Time | 40ns | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5000 (Minimum) Vrms | |
| Logic Output | Yes | |
| Typical Fall Time | 10ns | |
| Series | ICPL2601 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Photodetector | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Typical Rise Time 40ns | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5000 (Minimum) Vrms | ||
Logic Output Yes | ||
Typical Fall Time 10ns | ||
Series ICPL2601 | ||
- COO (Country of Origin):
- CN
The ICPL2601 device consist of an infrared emitting diode, optically coupled to a high speed integrated photo detector logic gate with a strobable output.
High Speed 10Mbit/s
Minimum Common Mode Transient Immunity
10kV/μs for ICPL2611
High AC Isolation Voltage 5000VRMS
Guaranteed Performance from -40°C to 85°C
Logic Gate Output
Pb Free
Line Receivers, Data Communication
LSTTL to TTL, LSTTL or 5V CMOS
Data Multiplexing
Pulse Transformer Replacement
Switch Mode Power supplies)
Ground Loop Elimination
Computer Peripheral Interface
Minimum Common Mode Transient Immunity
10kV/μs for ICPL2611
High AC Isolation Voltage 5000VRMS
Guaranteed Performance from -40°C to 85°C
Logic Gate Output
Pb Free
Line Receivers, Data Communication
LSTTL to TTL, LSTTL or 5V CMOS
Data Multiplexing
Pulse Transformer Replacement
Switch Mode Power supplies)
Ground Loop Elimination
Computer Peripheral Interface
