Isocom, TLP621-4SM NPN Phototransistor Output Optocoupler, Surface Mount, 16-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-6533
Mfr. Part No.:
TLP621-4SM
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

NPN Phototransistor

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

16

Package Type

DIP

Typical Rise Time

2µs

Maximum Input Current

50 mA

Isolation Voltage

5300 (Minimum) Vrms

Maximum Current Transfer Ratio

600%

Typical Fall Time

3µs

Minimum Current Transfer Ratio

50%

Series

TLP621-4

COO (Country of Origin):
TH
The TLP621, TLP621-2 and TLP621-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.

AC Isolation Voltage 5300VRMS
CTR Selections Available
Wide Operating Temperature Range
-30°C to +100°C
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances