Isocom, TLP621-4BL NPN Phototransistor Output Optocoupler, Through Hole, 16-Pin DIP
- RS Stock No.:
- 173-6527
- Mfr. Part No.:
- TLP621-4BL
- Brand:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-6527
- Mfr. Part No.:
- TLP621-4BL
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | NPN Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 16 | |
| Package Type | DIP | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5300 (Minimum) Vrms | |
| Maximum Current Transfer Ratio | 600% | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 200% | |
| Series | TLP621-4 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device NPN Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 16 | ||
Package Type DIP | ||
Typical Rise Time 2µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5300 (Minimum) Vrms | ||
Maximum Current Transfer Ratio 600% | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 200% | ||
Series TLP621-4 | ||
- COO (Country of Origin):
- TH
The TLP621, TLP621-2 and TLP621-4 series of optically coupled isolator consist of an infrared light emitting diode and an NPN silicon photo transistor in a space efficient Dual In Line Plastic Package.
AC Isolation Voltage 5300VRMS
CTR Selections Available
Wide Operating Temperature Range
-30°C to +100°C
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
CTR Selections Available
Wide Operating Temperature Range
-30°C to +100°C
Lead Free
Computer Terminals
Industrial System Controllers
Measuring Instruments
Signal Transmission between Systems of Different Potentials and Impedances
