Toshiba, TLP290-4 AC Input Transistor Output Quad Optocoupler, Surface Mount, 16-Pin SOIC
- RS Stock No.:
- 173-2851
- Mfr. Part No.:
- TLP290-4
- Brand:
- Toshiba
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2851
- Mfr. Part No.:
- TLP290-4
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 4 | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Input Current Type | AC | |
| Typical Rise Time | 2µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 2.5 kVrms | |
| Maximum Current Transfer Ratio | 400% | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 4 | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Input Current Type AC | ||
Typical Rise Time 2µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 2.5 kVrms | ||
Maximum Current Transfer Ratio 400% | ||
Typical Fall Time 3µs | ||
- COO (Country of Origin):
- JP
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
