Isocom, ISP815G DC Input Photodarlington Output Optocoupler, Through Hole, 4-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-8227
Mfr. Part No.:
ISP815G
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Photodarlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Input Current Type

DC

Typical Rise Time

60µs

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Maximum Current Transfer Ratio

7500%

Typical Fall Time

53µs

Minimum Current Transfer Ratio

600%

Series

ISP815

COO (Country of Origin):
TH
The ISP815 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a NPN silicon photo-darlington transistor mounted in a standard 4 pin dual-in-line package.

High DC Current transfer ratio (min 600% @IF= 1mA, VCE= 2V)
Photo-Darlington Output
5000V Isolation
Compact dual-in-line package