Isocom, ISP815 DC Input Photodarlington Output Optocoupler, Surface Mount, 4-Pin DIP
- RS Stock No.:
- 171-8226
- Mfr. Part No.:
- ISP815
- Brand:
- Isocom
Subtotal (1 tube of 100 units)*
£16.50
(exc. VAT)
£19.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | £0.165 | £16.50 |
*price indicative
- RS Stock No.:
- 171-8226
- Mfr. Part No.:
- ISP815
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | Photodarlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 60µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Maximum Current Transfer Ratio | 7500% | |
| Minimum Current Transfer Ratio | 600% | |
| Typical Fall Time | 53µs | |
| Series | ISP815 | |
Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Photodarlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 60µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Maximum Current Transfer Ratio 7500% | ||
Minimum Current Transfer Ratio 600% | ||
Typical Fall Time 53µs | ||
Series ISP815 | ||
- COO (Country of Origin):
- TH
The ISP815 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a NPN silicon photo-darlington transistor mounted in a standard 4 pin dual-in-line package.
High DC Current transfer ratio (min 600% @IF= 1mA, VCE= 2V)
Photo-Darlington Output
5000V Isolation
Compact dual-in-line package
Photo-Darlington Output
5000V Isolation
Compact dual-in-line package
