Isocom, ISP814SM AC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin DIP
- RS Stock No.:
- 171-8188
- Mfr. Part No.:
- ISP814SM
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-8188
- Mfr. Part No.:
- ISP814SM
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | ±50 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Maximum Current Transfer Ratio | 300% | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 20% | |
| Series | ISP814 | |
Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current ±50 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Maximum Current Transfer Ratio 300% | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 20% | ||
Series ISP814 | ||
- COO (Country of Origin):
- TH
The ISP814, ISP824, ISP844 series of optical coupled isolators consist of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistors in space efficient dual in line plastic packages.
High Isolation Voltage (5.3kVRMS,7.5kVPK)
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances
AC or polarity insensitive input
All electrical parameters 100% tested
Computer terminals
Industrial systems controllers
Telephone sets, Telephone exchangers
Signal transmission between systems of
different potentials and impedances
