Isocom, IS7000G DC Input Photodarlington Output Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 171-8183
- Mfr. Part No.:
- IS7000G
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-8183
- Mfr. Part No.:
- IS7000G
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Through Hole | |
| Output Device | Photodarlington | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 100µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms | |
| Maximum Current Transfer Ratio | 4000% | |
| Minimum Current Transfer Ratio | 1000% | |
| Typical Fall Time | 20µs | |
| Series | IS7000 | |
| Special Features | AC Isolation Voltage 5000 Vrms, High Current Transfer Ratio | |
Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Through Hole | ||
Output Device Photodarlington | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 100µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms | ||
Maximum Current Transfer Ratio 4000% | ||
Minimum Current Transfer Ratio 1000% | ||
Typical Fall Time 20µs | ||
Series IS7000 | ||
Special Features AC Isolation Voltage 5000 Vrms, High Current Transfer Ratio | ||
- COO (Country of Origin):
- TH
The IS7000 is an optically coupled isolator consisting of an infrared light emitting diode and a high voltage NPN silicon photo darlington which has an integral base-emitter resistor to optimise switching speed and elevated temperature characteristics in a standard 4 pin dual in line plastic package.
AC Isolation Voltage 5000VRMS
High Current Transfer Ratio 1000% minimum
Wide Operating Temperature Range –30°C to +100°C
Lead Free
High Current Transfer Ratio 1000% minimum
Wide Operating Temperature Range –30°C to +100°C
Lead Free
