Isocom, H11L4 DC Input Schmitt Trigger Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 171-8179
- Mfr. Part No.:
- H11L4
- Brand:
- Isocom
Bulk discount available
Subtotal (1 tube of 65 units)*
£18.59
(exc. VAT)
£22.295
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 65 - 65 | £0.286 | £18.59 |
| 130 - 260 | £0.269 | £17.49 |
| 325 + | £0.262 | £17.03 |
*price indicative
- RS Stock No.:
- 171-8179
- Mfr. Part No.:
- H11L4
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | Schmitt Trigger | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 0.1µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5 kVrms, 7000 V Pk | |
| Typical Fall Time | 0.05µs | |
| Series | H11L4 | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Schmitt Trigger | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5 kVrms, 7000 V Pk | ||
Typical Fall Time 0.05µs | ||
Series H11L4 | ||
- COO (Country of Origin):
- CN
The H11L1, 2, 3, 4 series are optically coupled isolators consisting of a Gallium Arsenide infrared emitting diode and a Microprocessor Compatible Schmitt trigger output mounted in a standard 6 pin dual in line package.
High data rate, 1MHz typical (NRZ)
Microprocessor compatible drive
Logic compatible output sinks 16
milliamperes at 0.4 volts maximum
High Isolation Voltage (5kVRMS,7kVPK)
High common mode rejection ratio
Fast switching : t rise, t fall = 100nS typical
Wide supply voltage capability,compatible
with all popular logic systems
Guaranteed On / Off threshold hysteresis
Logic to logic isolator
Line receiver-eliminates noise and
transient problems
Programmable current level sensor
AC to TTL conversion - square wave shaping
Digital programming of power supplies
Interfaces computers with peripherals
Microprocessor compatible drive
Logic compatible output sinks 16
milliamperes at 0.4 volts maximum
High Isolation Voltage (5kVRMS,7kVPK)
High common mode rejection ratio
Fast switching : t rise, t fall = 100nS typical
Wide supply voltage capability,compatible
with all popular logic systems
Guaranteed On / Off threshold hysteresis
Logic to logic isolator
Line receiver-eliminates noise and
transient problems
Programmable current level sensor
AC to TTL conversion - square wave shaping
Digital programming of power supplies
Interfaces computers with peripherals
