Isocom, H11L2SMT&R DC Input Schmitt Trigger Output Optocoupler, Surface Mount, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-8174
Mfr. Part No.:
H11L2SMT&R
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Surface Mount

Output Device

Schmitt Trigger

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

0.1µs

Maximum Input Current

60 mA

Isolation Voltage

5 kVrms, 7000 V Pk

Typical Fall Time

0.05µs

Series

H11L2

COO (Country of Origin):
CN
The H11L1, H11L2 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a Microprocessor compatible Schmitt Trigger mounted in a standard 6 pin dual-in-line package.

High Data Rate, Typ 1 MHz (NRZ)
Microprocessor Compatible Drive
Logic Compatible Output Sinks 16 mA at 0.4 V Max
High Isolation between Input and Output
Guaranteed On/Off Threshold Hysteresis
High Common Mode Rejection Ratio
Fast Switching: Typically t rise = t fall = 100 ns
Wide Supply Voltage Capability, compatible with all popular logic systems