Isocom, H11L2 DC Input Schmitt Trigger Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 171-8171
- Mfr. Part No.:
- H11L2
- Brand:
- Isocom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 171-8171
- Mfr. Part No.:
- H11L2
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Isocom | |
Mounting Type | Surface Mount | |
Output Device | Schmitt Trigger | |
Maximum Forward Voltage | 1.5V | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Package Type | DIP | |
Input Current Type | DC | |
Typical Rise Time | 0.1µs | |
Maximum Input Current | 60 mA | |
Isolation Voltage | 5 kVrms, 7000 V Pk | |
Typical Fall Time | 0.05µs | |
Series | H11L2 | |
Select all | ||
---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Schmitt Trigger | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1µs | ||
Maximum Input Current 60 mA | ||
Isolation Voltage 5 kVrms, 7000 V Pk | ||
Typical Fall Time 0.05µs | ||
Series H11L2 | ||
- COO (Country of Origin):
- CN
The H11L1, H11L2 is an optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a Microprocessor compatible Schmitt Trigger mounted in a standard 6 pin dual-in-line package.
High Data Rate, Typ 1 MHz (NRZ)
Microporcessor Compatible Drive
Logic Compatible Output Sinks 16 mA at 0.4 V Max
High Isolation between Input and Output
Guaranteed On/Off Threshold Hysteresis
High Common Mode Rejection Ratio
Fast Switching: Typically t rise = t fall = 100 ns
Wide Supply Voltage Capability, compatible with all popular logic systems
Microporcessor Compatible Drive
Logic Compatible Output Sinks 16 mA at 0.4 V Max
High Isolation between Input and Output
Guaranteed On/Off Threshold Hysteresis
High Common Mode Rejection Ratio
Fast Switching: Typically t rise = t fall = 100 ns
Wide Supply Voltage Capability, compatible with all popular logic systems