Isocom, H11G2G DC Input Darlington Output Optocoupler, Through Hole, 6-Pin DIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-8164
Mfr. Part No.:
H11G2G
Brand:
Isocom
Find similar products by selecting one or more attributes.
Select all

Brand

Isocom

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

DC

Typical Rise Time

100µs

Maximum Input Current

50 mA

Isolation Voltage

5.3 kVrms, 7500 V Pk

Typical Fall Time

20µs

Minimum Current Transfer Ratio

1000%

Series

H11G

Special Features

High Current Transfer Ratio, High Isolation Voltage, Low Dark Current, Low Input Current

COO (Country of Origin):
TH
The H11G1, H11G2 is a single channel optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a silicon darlington phototransistor mounted in a standard 6 pin dual-in-line package.

High Isolation Voltage (5.3kVRMS,7.5kVPK)
High Current Transfer Ratio ( 1000% min)
High BVCEO (H11G1 - 100V min.)
Low collector dark current :-
100nA max. at 80V VCE
Low input current 1mA IF
Modems
Copiers, facsimiles
Numerical control machines
Signal transmission between systems of
different potentials and impedances