Isocom, H11G1SMT&R DC Input Darlington Output Optocoupler, Surface Mount, 6-Pin DIP
- RS Stock No.:
- 171-8159
- Mfr. Part No.:
- H11G1SMT&R
- Brand:
- Isocom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-8159
- Mfr. Part No.:
- H11G1SMT&R
- Brand:
- Isocom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mounting Type | Surface Mount | |
| Output Device | Darlington | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 100µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5.3 kVrms, 7500 V Pk | |
| Typical Fall Time | 20µs | |
| Minimum Current Transfer Ratio | 1000% | |
| Series | H11G | |
| Special Features | High Current Transfer Ratio, High Isolation Voltage, Low Dark Current, Low Input Current | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mounting Type Surface Mount | ||
Output Device Darlington | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 100µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5.3 kVrms, 7500 V Pk | ||
Typical Fall Time 20µs | ||
Minimum Current Transfer Ratio 1000% | ||
Series H11G | ||
Special Features High Current Transfer Ratio, High Isolation Voltage, Low Dark Current, Low Input Current | ||
- COO (Country of Origin):
- TH
The H11G1, H11G2 is a single channel optically coupled isolator. It consists of a Gallium Arsenide infrared emitting diode and a silicon darlington phototransistor mounted in a standard 6 pin dual-in-line package.
High Isolation Voltage (5.3kVRMS,7.5kVPK)
High Current Transfer Ratio ( 1000% min)
High BVCEO (H11G1 - 100V min.)
Low collector dark current :-
100nA max. at 80V VCE
Low input current 1mA IF
Modems
Copiers, facsimiles
Numerical control machines
Signal transmission between systems of
different potentials and impedances
High Current Transfer Ratio ( 1000% min)
High BVCEO (H11G1 - 100V min.)
Low collector dark current :-
100nA max. at 80V VCE
Low input current 1mA IF
Modems
Copiers, facsimiles
Numerical control machines
Signal transmission between systems of
different potentials and impedances
